340107702BMDMA15P-FO

C&K Aerospace
Not Assigned
340107702BMDMA15P-FO

Mfr.:

Description:
D-Sub Standard Connectors MDMA Contact Block

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Standard Connectors
15 Position
Without Pin Contacts
Crimp
Wire
Straight
2 Row
Male
Gold
Plug
2 (A)
Aluminum Alloy
Nickel
Unfiltered
Boardlocks: With Boardlocks
Brand: C&K Aerospace
Contact Material: Copper Alloy
Insulation Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 1.27 mm
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE