445400746

C&K
611-445400746
445400746

Mfr.:

Description:
Switch Fixings SWITCH ACCESS FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹383.62 ₹1,91,810.00
₹365.65 ₹3,65,650.00
₹355.77 ₹8,89,425.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Mounting Bracket
J37 Actuator
7000 Series
Snap In
9000
Brand: C&K
Color: Black
Height: 37.44 mm
Illumination: Non-Illuminated
Length: 24.56 mm
Material: Steel
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES