452602263

C&K
611-452602263
452602263

Mfr.:

Description:
Switch Fixings HDWR FRAME SNAP-IN .125" BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.93 ₹123.93
₹109.95 ₹1,099.50
₹103.43 ₹2,585.75
₹98.77 ₹4,938.50
₹94.11 ₹9,411.00
₹90.66 ₹22,665.00
500 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Hardware
Mounting Bracket
E
Bulk
Brand: C&K
Color: Black
Height: 2.29 mm
Illumination: Non-Illuminated
Length: 25.04 mm
Material: Nylon
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 15.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
3926909790
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
C&K SWITCHES