4S1-FSP1-M2RE

C&K
691-4S1-FSP1-M2RE
4S1-FSP1-M2RE

Mfr.:

Description:
Slide Switches SUB MINI SLIDE SW ON SP 20VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹3,45,700.00
₹341.04 ₹8,52,600.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
ON - ON
125 VAC, 250 VAC
80 VDC
PC Pin
Gold
4M
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509050
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99