7101J1AQE2

C&K
611-7101-120
7101J1AQE2

Mfr.:

Description:
Rocker Switches ON-NONE-ON SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
480
Expected 23-09-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,231.84 ₹1,231.84
₹1,063.18 ₹10,631.80
₹1,004.48 ₹25,112.00
₹958.82 ₹47,941.00
₹916.89 ₹73,351.20
₹863.78 ₹2,07,307.20
₹816.26 ₹4,57,105.60

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
5 A
250 VAC
28 VDC
Solder Pin
Rocker
Black
Panel Mount
Epoxy
Tin
Tray
Actuator Style: Rocker
Brand: C&K
Housing Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 80
Subcategory: Switches
Unit Weight: 16.091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536508090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.