7101J2V3BE2

C&K
611-7101J2V3BE2
7101J2V3BE2

Mfr.:

Description:
Rocker Switches Switch Rocker W/Brkt Spdt .460"H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,519.77 ₹1,519.77
₹1,311.04 ₹13,110.40
₹1,253.27 ₹31,331.75
₹1,188.05 ₹42,769.80
₹1,145.18 ₹1,23,679.44
₹1,072.50 ₹2,70,270.00
₹1,019.39 ₹5,13,772.56
₹974.66 ₹9,82,457.28

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
0.4 VA
20 VAC
20 VDC
Paddle
Black
Panel Mount
Epoxy
Gold
Tray
Actuator Style: Paddle
Brand: C&K
Mounting Type: Bracket
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.