7109SD9V4BE

C&K
Not Assigned
7109SD9V4BE

Mfr.:

Description:
Toggle Switches Miniature Rocker & Lever Handle Switch

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
REACH - SVHC:
400 mVA
Solder Pin
- 30 C
+ 85 C
7000
Actuator: Bat
Actuator Style: Bat
Brand: C&K
Bushing Size: 0.28 in
Contact Form: SPST
Contact Plating: Gold
Illuminated: Non-Illuminated
Life: 40000 Cycle
Mounting Style: Through Hole
Product Type: Toggle Switches
Subcategory: Switches
Switch Function: (ON) - ON - NONE
Terminal Seal: Sealed
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99