7201SDZQES2

C&K
611-7201SDZQES2
7201SDZQES2

Mfr.:

Description:
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,546.15 ₹1,546.15
₹1,350.30 ₹13,503.00
₹1,291.00 ₹32,275.00
₹1,224.52 ₹48,980.80
₹1,179.60 ₹1,41,552.00
₹1,105.93 ₹3,09,660.40
₹1,036.75 ₹5,39,110.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Bat
Epoxy
Silver
7000
Tray
Actuator Style: Paddle
Brand: C&K
Life: 100000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 34.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99