8161LHZQE2

C&K
611-8161LHZQE2
8161LHZQE2

Mfr.:

Description:
Pushbutton Switches SPDT ON-ON PUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹895.46 ₹89,546.00
₹840.48 ₹1,68,096.00
₹797.62 ₹3,98,810.00
₹778.05 ₹7,78,050.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - ON
Plunger
6 A
28 VDC
120 VAC
Solder Lug
Black
Silver
Bulk
Brand: C&K
Features: Long Travel, Epoxy Terminal Seal
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.