AP2D200SWBE

C&K
611-AP2D200SWBE
AP2D200SWBE

Mfr.:

Description:
Pushbutton Switches 2 NT Dome Blk Cap No ILL,Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,138.48 ₹2,138.48
₹1,851.49 ₹18,514.90
₹1,769.49 ₹35,389.80
₹1,675.38 ₹83,769.00
₹1,612.95 ₹1,61,295.00
₹1,509.52 ₹3,01,904.00
₹1,473.18 ₹7,36,590.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
AP
Industrial Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
125 mA
24 VDC
125 VAC
IP65
Wire Lead
Black
Gold
Bulk
Actuator Style: Round
Brand: C&K
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 5.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.