ATPS22SL5612M2SA04G

C&K
611-ATPS22SL5612M24G
ATPS22SL5612M2SA04G

Mfr.:

Description:
Pushbutton Switches R+PO, GRE, 12V, D SHA, SPST, MOM, LUG, AG PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,950.08 ₹2,950.08
₹2,593.20 ₹25,932.00
₹2,489.77 ₹49,795.40
₹2,389.14 ₹1,43,348.40
₹2,306.21 ₹2,30,621.00
₹2,235.39 ₹5,81,201.40
₹2,234.46 ₹11,17,230.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
ATPS22
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
OFF - (ON)
LED
Green
Flush
2 A
36 VDC
IP67
Solder Lug
Gold
Tray
Actuator Length: 2 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Round
Brand: C&K
Color: White
Diameter: 25 mm
Flammability Rating: UL 94 V-0
Height: 15.85 mm
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: G01049510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.