AYZ0202AGRLC

C&K
611-AYZ0202AGRLC
AYZ0202AGRLC

Mfr.:

Description:
Slide Switches 1P2T SMT 1.2A SUBMIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8,894

Stock:
8,894
Can Dispatch Immediately
On Order:
12,000
Expected 29-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.90 ₹219.90
₹185.43 ₹1,854.30
₹172.38 ₹4,309.50
₹153.75 ₹15,375.00
₹142.57 ₹35,642.50
₹135.11 ₹67,555.00
₹127.66 ₹1,27,660.00
₹119.27 ₹5,96,350.00
Full Reel (Order in multiples of 12000)
₹119.27 ₹14,31,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DPDT
ON - ON
100 mA
12 VDC
SMD/SMT
Standard
SMD/SMT
Silver
AYZ
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 12000
Subcategory: Switches
Type: Slide
Unit Weight: 293.040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536501900
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

AYZ Series Miniature Slide Switches

C&K Switches AYZ Series Miniature Slide Switches offer a 1.2V switch power, 12VDC switching voltage, and -40°C to +85°C operating temperature range. The AYZ series features a low profile and comes in both single- and double-pole models and double- and triple-throw models. Thes switches hve glass-filled nylon housing, a nickel silver cover, and brass, silver, or gold-plated terminals. C&K Switches AYZ Series Miniature Slide Switches are suitable for telecommunication products, test and measurement equipment, computer peripherals, and network products.