CM101J12S205QA

C&K
611-CM101J12S205QA
CM101J12S205QA

Mfr.:

Description:
Rocker Switches SPDT 16A ON-ON BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹190.46 ₹190.46
₹188.66 ₹1,886.60
₹186.87 ₹18,687.00
₹167.10 ₹41,775.00
₹146.44 ₹73,220.00
₹140.15 ₹1,40,150.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
16 A
250 VAC
Quick Connect
Rocker
Panel Mount
Silver
Tray
Actuator Style: Rocker
Brand: C&K
Mounting Type: Snap In
Product Type: Rocker Switches
Series: CM
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 11.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99