E101J1ABE2

C&K
611-E101J1ABE2
E101J1ABE2

Mfr.:

Description:
Rocker Switches Rocker SPDT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,033.16 ₹1,033.16
₹934.34 ₹9,343.40
₹816.65 ₹32,666.00
₹795.08 ₹95,409.60
₹719.62 ₹2,01,493.60
₹715.13 ₹3,71,867.60
₹712.43 ₹7,12,430.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
400 A
20 VAC
20 VDC
Solder Pin
Rocker
Black
Through Hole
Epoxy
Gold
Tray
Actuator Style: Rocker
Brand: C&K
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 4.309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99