E101J1V4BE2

C&K
611-E101J1V4BE2
E101J1V4BE2

Mfr.:

Description:
Rocker Switches ON None ON DPDT 20VAC 20VDC 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹700.75 ₹700.75
₹643.25 ₹6,432.50
₹627.08 ₹15,677.00
₹600.13 ₹21,604.68
₹588.45 ₹63,552.60
₹562.40 ₹1,41,724.80
₹546.23 ₹2,75,299.92
₹536.34 ₹5,40,630.72
2,520 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
DPDT
ON - ON
400 A
20 VAC
20 VDC
Rocker
Black
Panel Mount
Epoxy
Gold
Tray
Actuator Style: Rocker
Brand: C&K
Mounting Type: Bracket
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99