E121SD1AV2GE

C&K
611-E121-003
E121SD1AV2GE

Mfr.:

Description:
Pushbutton Switches ON-(ON) SPDT R/A PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,105.11 ₹26,52,264.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
E020
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Plunger
1 A
28 VDC
125 VAC
PC Pin
Gold
Tray
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 13.661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
611-E121-001
611-E121-003
611-E125-005
611-E125-007
611-EP11-009
611-EP12-004
611-ET01-006
611-ET08-003

These parts have been discontinued by Mouser due to low
volume sales. They are still available from the manufacturer
subject to normal buying minimums.



5-0105-39

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.