EDSSC1 LFS

C&K
611-EDSSC1LFS
EDSSC1 LFS

Mfr.:

Description:
Tactile Switches ED & EDM Domes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,478

Stock:
2,478 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹234.81 ₹234.81
₹200.34 ₹2,003.40
₹186.36 ₹4,659.00
₹165.86 ₹16,586.00
₹153.75 ₹38,437.50
₹146.29 ₹73,145.00
₹138.84 ₹1,38,840.00
₹129.52 ₹3,23,800.00
₹123.93 ₹6,19,650.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.4 N
100 mA
100 VDC
1 VA
No
SPST
Gull Wing Lead
Silver
11.3 mm
11.3 mm
1.2 mm
ED
1000000 Cycle
IP67
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: .3 mm
Type: Keyswitch
Part # Aliases: EDSSC1LFS Y42A01000FP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.