EITSBUM11WWB3

C&K
611-EITSBUM11WWB3
EITSBUM11WWB3

Mfr.:

Description:
Tactile Switches Blue 160gf Ag/Ag 3.25mm, Power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹448.20 ₹448.20
₹374.58 ₹3,745.80
₹347.56 ₹8,689.00
₹309.36 ₹30,936.00
Full Reel (Order in multiples of 300)
₹284.20 ₹85,260.00
₹260.90 ₹1,56,540.00
₹246.93 ₹2,22,237.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
LED
PCB Mount
Right Angle
Round
ON - OFF
160 gf
50 mA
12 VAC
7.2 mm
6.7 mm
EITS
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: G01595070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EITS Right-Angle Illuminated Tact Switches

C&K Switches EITS Right-Angle Illuminated Tact Switches are available with surface-mount PIP terminals and standard through-hole configurations. These switches offer various LED colors and bi-color options, making them ideal for a wide range of products, such as consumer electronics, medical devices, and servers. EITS switches feature 0.6VA maximum power, 12V maximum voltage, and an operating temperature range of -40°C to +85°C. C&K Switches EITS Tact Switches have a unique Mylar surface, which is ideal for pick-and-place applications, and a high-temperature cap is available for PIP reflow soldering.