FDSD001R

C&K
611-FDSD001R
FDSD001R

Mfr.:

Description:
Detector Switches 10mA 5VDC Bent Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,608

Stock:
6,608 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.97 ₹136.97
₹121.13 ₹1,211.30
₹114.61 ₹2,865.25
₹109.02 ₹5,451.00
₹103.43 ₹10,343.00
₹95.98 ₹23,995.00
₹90.38 ₹45,190.00
₹87.87 ₹87,870.00
Full Reel (Order in multiples of 3500)
₹76.87 ₹2,69,045.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Vertical
40 gf
3.05 mm
10 mA
Through Hole
Reel
Cut Tape
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: FDSD
Factory Pack Quantity: 3500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536501900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

FDSD Micro Mini Side Actuated Detect Switches

C&K Switches FDSD Micro Mini Side Actuated Detect Switches are miniature in package size which allows for applications that require vertical-side detection. Features include flat or bending terminations, an operating temperature range of -10°C to +60°C, a 1Ω maximum contact resistance, and minimum insulation resistance of 100MΩ. The components are mounted on PCB and the typical applications are mainly consumer electronics and medical devices. The C&K Switches FDSD Micro Mini Side Actuated Detect Switches are RoHS compliant.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.