FP21SPC1B1TP00

C&K
611-FP21SPC1B1TP00
FP21SPC1B1TP00

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,025.91 ₹1,025.91
₹888.01 ₹8,880.10
₹845.14 ₹16,902.80
₹802.28 ₹40,114.00
₹774.33 ₹77,433.00
₹726.80 ₹1,45,360.00
₹688.60 ₹3,44,300.00
₹672.76 ₹6,72,760.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
FP
Standard Switches
Sealed
Non-Illuminated
DPST
PCB Mount
OFF - (ON)
28 VDC
28 VAC
PC Pin
Gold
Tray
Actuator Length: 3.3 mm
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: C&K
Color: Black
Height: 7.2 mm
Housing Material: Polyamide (PA)
Length: 7 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Sealed
Width: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.