GT11MSABETR

C&K
611-GT11MSABETR
GT11MSABETR

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,144

Stock:
1,144 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹557.01 ₹557.01
₹446.50 ₹4,465.00
Full Reel (Order in multiples of 200)
₹353.97 ₹70,794.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

C&K GT11MSABE
C&K
Toggle Switches Toggle SPDT R/A ON-ON

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
SMD/SMT
Gull Wing Lead
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
GT
Reel
Cut Tape
MouseReel
Actuator Style: Bat
Brand: C&K
Life: 40000 Cycle
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: GT11MSABE
Unit Weight: 616.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99