HDP001R

C&K
611-HDP001R
HDP001R

Mfr.:

Description:
Detector Switches Switch HDP001 SMT R/A Detect-Right

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,033

Stock:
8,033 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.82 ₹45.82
₹35.04 ₹1,752.00
₹33.60 ₹3,360.00
₹32.16 ₹8,040.00
₹30.10 ₹15,050.00
₹26.05 ₹26,050.00
Full Reel (Order in multiples of 2500)
₹25.96 ₹64,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Solder Pin
Reel
Cut Tape
MouseReel
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: HDP
Factory Pack Quantity: 2500
Subcategory: Switches
Unit Weight: 1.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501900
BRHTS:
85365090
ECCN:
EAR99

HDP Microminiature Side-Actuated Detect Switches

C&K Switches HDP Microminiature Side-Actuated Detect Switches measure only 5.7mm x 8.35mm in the "free" position and feature a low profile height of 1.9mm off the board. These surface-mount switches offer two color-coded options to distinguish between the right- and left-hand actuation styles. The right-hand version utilizes a black actuator body, while the left-hand version is gray. Contacts are rated for 1mA / 5VDC with an initial contact resistance <500mΩ. C&K Switches HDP Microminiature Side-Actuated Detect Switches have a total travel distance of 1.3mm, and an operating temperature range of -20°C to +70°C. With an operating life of 100,000 cycles, these robust switches are ideal for consumer electronics, computers, medical devices, mobile communications, and ATCA/MicroTCA applications.