K12SA D 1.5 6N OO LFTX

C&K
611-K12SAD156NOOLFTX
K12SA D 1.5 6N OO LFTX

Mfr.:

Description:
Pushbutton Switches High Performance SMT Key Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2700   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.15 ₹6,21,405.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
K12S
Brand: C&K
Product Type: Pushbutton Switches
Factory Pack Quantity: 900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K12S High-Performance SMT Key Switches

C&K Switches K12S High-Performance SMT Key Switches offer high reliability, long life, and compatibility with surface mount lead-free soldering processes. The K12S switches feature momentary function, SPST or DPST contact arrangements, and NO or NC contact types with 3N, 3.5N, 5N, 6N, 9N, 4/8N, and 6/12N operating force options. Applications include automotive, joysticks, off-road transportation, motorcycles, industrial, and medical.