KMR613NGLFG

C&K
Not Assigned
KMR613NGLFG

Mfr.:

Description:
Tactile Switches Microminiature SMT Top Actuated IP67

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Oval
OFF - (ON)
1 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.2 mm
2.8 mm
1.9 mm
KMR6
IP67
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 85 C
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99