KSA0M212 LFT

611-KSA0M212LFT
KSA0M212 LFT

Mfr.:

Description:
Tactile Switches High Performance Sealed Tact Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹59.17 ₹591.70
₹55.16 ₹1,379.00
₹49.20 ₹4,920.00
₹45.57 ₹11,392.50
₹43.05 ₹21,525.00
₹40.72 ₹40,720.00
₹37.92 ₹94,800.00
₹36.06 ₹1,80,300.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
4.7 mm
Round
OFF - (ON)
1.3 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
7.4 mm
7.4 mm
4.7 mm
KSA MKII
100000 Cycle
IP60
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSA0M212LFT Y33A21215FP LFT
Unit Weight: 425.557 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.