KSC XA 40 J LFS

C&K
611-KSCXA40JLFS
KSC XA 40 J LFS

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 4.0N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9,216

Stock:
9,216 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹105.29 ₹105.29
₹94.11 ₹941.10
₹86.94 ₹2,173.50
₹77.53 ₹7,753.00
₹71.75 ₹17,937.50
₹67.84 ₹33,920.00
Full Reel (Order in multiples of 1400)
₹62.52 ₹87,528.00
₹57.86 ₹1,62,008.00
₹56.00 ₹2,35,200.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
4 N
42 mA
24 VDC
1 VA
No
SPST
J Form Lead
Black
6.8 mm
6.2 mm
4.9 mm
KSC XA
1000000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Tradename: KSC
Travel: 1 mm
Part # Aliases: Y30H787A1FP Y30H787A1FP Y30H787A1FP
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-XA Soft Sound Tactile Switches

C&K Switches KSC-XA Soft Sound Tactile Switches are haptic and sound tact switches that provide softer feedback for vehicles. The series uses a KSC compact form factor (6.2mm x 6.2mm x 4.9mm) in a surface-mount design with a hard actuator and an extended cage. C&K KSC-XA switches offer a long operating life of up to 1M cycles and IP67 protection. Applications include trunk-opening systems, automatic gearshift paddles, steering wheels, window lifters, and seat-adjustment modules.