KSC2TE31J LFS

C&K
611-KSC2TE31JLFS
KSC2TE31J LFS

Mfr.:

Description:
Tactile Switches Top actuated tact, soft actuator, J leads, 2.80N, 6.2 x 6.3 x 4.9 mm, Extended Life Time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9,919

Stock:
9,919 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹54.42 ₹544.20
₹50.69 ₹1,267.25
₹45.29 ₹4,529.00
₹41.93 ₹10,482.50
₹39.60 ₹19,800.00
₹37.46 ₹37,460.00
Full Reel (Order in multiples of 2000)
₹35.41 ₹70,820.00
₹33.64 ₹1,34,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
2.8 N
1.3 mA
24 VDC
1 VA
No
SPST
J Form Lead
Clear
6.3 mm
6.2 mm
2.9 mm
KSC TE
5000000 Cycle
IP67
Reel
Cut Tape
MouseReel
Actuator Length: 0.6 mm
Actuator Material: Silicone
Actuator Style: Soft
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.3 mm
Type: Tireless Endurance Tactile Switch
Part # Aliases: Y29A41332FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-TE Tireless Endurance Tactile Switches

C&K Switches KSC-TE Tireless Endurance Tactile Switches offer 10 million life cycles, achieved through a combination design featuring a soft dome actuator and a revised internal structure. The surface-mount switch has J leads and a 6.2mm x 6.3mm square form factor with a 3.5mm height. This compact size offers design flexibility and reduces PCB size, while the IP67 design protects against dust and water ingress. The C&K Switches KSC-TE Tactile Switches are ideal for industrial, consumer, medical, and automotive applications such as elevator and drone controls, game controllers, medical devices, keyless entries, and infotainment.