KSC701JLFS

C&K
Not Assigned
KSC701JLFS

Mfr.:

Description:
Tactile Switches 1A 32VDC 4.3mm 1.6N J bend, IP67

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
OFF - (ON)
1.6 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Blue
6.2 mm
6.2 mm
4.3 mm
KSC7
5000000 Cycle
IP67
Reel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Type: Tactile
Part # Aliases: KSC701J LFS
Unit Weight: 661.214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99