KSS241G LFS

C&K
611-KSS241GLFS
KSS241G LFS

Mfr.:

Description:
Tactile Switches Subminiature SMT Side Actuated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,694

Stock:
3,694
Can Dispatch Immediately
On Order:
18,000
Expected 03-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.07 ₹81.07
₹70.35 ₹703.50
₹65.51 ₹1,637.75
₹58.42 ₹5,842.00
₹54.14 ₹13,535.00
₹51.16 ₹25,580.00
₹48.36 ₹48,360.00
Full Reel (Order in multiples of 3000)
₹44.45 ₹1,33,350.00
₹42.40 ₹2,54,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.1 mm
Rectangular
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Gray
7 mm
4.4 mm
1.7 mm
KSS
100000 Cycle
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.3 mm +/- 0.15 mm
Type: Tactile
Part # Aliases: Y39A24110FP
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.