KT11P2SA1M34LFS

C&K
611-KT11P2SA1M34LFS
KT11P2SA1M34LFS

Mfr.:

Description:
Tactile Switches Tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,413

Stock:
1,413 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹461.24 ₹461.24
₹385.77 ₹3,857.70
₹356.88 ₹8,922.00
₹318.68 ₹31,868.00
₹296.31 ₹74,077.50
₹269.29 ₹1,34,645.00
Full Reel (Order in multiples of 800)
₹242.27 ₹1,93,816.00
₹237.61 ₹5,70,264.00
4,800 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
2.9 N
100 mA
32 VDC
32 VAC
1 VA
No
SPST
Solder Pad
Natural
6.3 mm
5.5 mm
6.6 mm
KT
100000 Cycle
IP57
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Type: Tactile
Part # Aliases: YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.