LCS052S26SDW

C&K
611-LCS052S26SDW
LCS052S26SDW

Mfr.:

Description:
Limit Switches SWITCH LCS052S26SDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.35 ₹1,26,675.00
₹242.57 ₹2,42,570.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPST
Lever
5 A
125 VAC, 250 VAC
203 gf
Solder Pin
Through Hole
Bulk
Actuator Style: Stainless Steel
Brand: C&K
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Series: LCS
Factory Pack Quantity: 500
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LCS Small Size Sealed Snap-Acting Switches

C&K Switches LCS Small Size Sealed Snap-Acting Switches are built to perform in harsh environmental conditions, providing a long life and high electrical capacity. The compact design offers quick connect features, solder terminals, PC terminals, and wire leads. The LCS series is available in a broad variety of actuator styles to fit various application requirements. C&K LCS Small Size Sealed Snap-Acting Switches provide IP67 protection for the standalone switch except for the metal terminal part, while full IP67 protection can be achieved when potted with a wire version. These switches are RoHS compatible and compliant. Applications include motorized equipment, computers, air conditioners, thermostatic controls, sump pumps, and automotive, such as door latches, seat position detection, and electric vehicle (EV) charging.