LCW012T05SDY

Not Assigned
LCW012T05SDY

Mfr.:

Description:
Basic / Snap Action Switches Sealed Subminiature Snap Switch 0.1A 125/250VAC, 203g, SPST NO, 17.5mm Lever

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
LCW
Subminiature
SPST
OFF - (ON)
Lever
100 mA
250 VAC
203 gf
Solder Lug
Chassis Mount
IP67
Actuator Style: Lever
Brand: C&K
Contact Material: Copper Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99