MDSSGLFS

C&K
611-MDSSGLFS
MDSSGLFS

Mfr.:

Description:
Tactile Switches SWITCH PB RUBBR ACT SPST MOM SLV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.22 ₹311.22
₹269.29 ₹2,692.90
₹242.27 ₹6,056.75
₹232.02 ₹23,202.00
₹218.97 ₹54,742.50
500 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Plunger
100 mA
100 VDC
SPST
Solder Pin
M
Bulk
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: MDS SG LFS Y65A00221FPLFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.