PCM13SMTR

C&K
611-PCM13SMTR
PCM13SMTR

Mfr.:

Description:
Slide Switches 1P3T ULTRAMN SMT .3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹97.84 ₹978.40
₹90.20 ₹2,255.00
₹80.32 ₹8,032.00
₹74.45 ₹18,612.50
₹70.35 ₹35,175.00
₹66.72 ₹66,720.00
₹60.85 ₹1,52,125.00
₹58.14 ₹2,90,700.00
Full Reel (Order in multiples of 14000)
₹58.14 ₹8,13,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
300 mA
6 VDC
Solder Tail
Extended
SMD/SMT
Silver
PCM
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 14000
Subcategory: Switches
Travel: 1.5 mm
Type: Slide
Unit Weight: 287.539 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM Series Ultraminiature Slide Switches

C&K Switches PCM Series Ultraminiature Slide Switches offer a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength. The PCM series features an ultraminiature surface-mount design with a low profile. These switches have a stainless steel cover, nylon 4/6 slider, and copper alloy, silver, or gold-plated contacts and terminals. C&K Switches PCM Series Ultraminiature Slide Switches are ideal for telecommunication products, test and measurement equipment, and computer peripherals.