PS2206FNS

C&K
611-PS2206FNS
PS2206FNS

Mfr.:

Description:
Pushbutton Switches PS-2206-F NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2800   Multiples: 280
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹3,10,464.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PS
Non-Illuminated
Bulk
Brand: C&K
Product Type: Pushbutton Switches
Factory Pack Quantity: 280
Subcategory: Switches
Part # Aliases: PS-2206-F NS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS Pushbutton Switches

C&K Switches PS Pushbutton Switches feature 4.5mm travel and a latching pushbutton. These single-pole, double-throw (SPDT) switches change the electrical state on the downstroke of the plunger and deliver "on-off" or "on-on" functionality. They are designed to work with standard male commercial pin and socket connectors. Typical applications for C&K Switches PS Pushbutton Switches include automotive interior lighting, computer peripherals, and appliances.