PT101SZQ

C&K
611-PT101SZQ
PT101SZQ

Mfr.:

Description:
Toggle Switches SWITCH PT101SZQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,255.35 ₹5,255.35
₹4,750.32 ₹47,503.20
₹4,529.48 ₹90,589.60
₹4,225.71 ₹2,53,542.60
₹4,059.85 ₹4,05,985.00
₹3,907.97 ₹10,16,072.20
1,000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - NONE - ON
Panel Mount
Solder Lug
15 A
277 VAC
28 VDC
15/32-32
Bat
Unsealed
Silver
UL
IP68
PT
Tray
Actuator Style: Bat
Brand: C&K
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 58.316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT Sealed Power Toggle Switches

C&K Switches PT Sealed Power Toggle Switches are IP66 / IP68-rated to withstand harsh outdoor environments, intense, wet weather, wind-blown rain, dust, and dirt. The PT switch series is UL 61058-1 certified, providing global acceptance with no need for additional testing. These C&K Switches sealed power toggle switches integrate a panel seal for extra protection and offer superior oil and fuel resistance. The high-strength, heat-resistant housing meets the requirements of demanding applications subjected to vibration and harsh conditions.