PVA1EEH1V2

Not Assigned
PVA1EEH1V2

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
PVA
Non-Illuminated
DPST
PCB Mount
ON - (ON)
Plunger
100 mA
32 VDC
PC Pin
Brand: C&K
Color: White
Height: 17.5 mm
Length: 9.8 mm
Life: 1000000 Cycle
Power Rating: 3 W
Product Type: Pushbutton Switches
Subcategory: Switches
Width: 9.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99