S101031MS02Q

C&K
611-S101031MS02Q
S101031MS02Q

Mfr.:

Description:
Slide Switches SPST 6A PC TH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹386.31 ₹386.31
₹299.17 ₹2,991.70
₹210.23 ₹5,255.75
₹204.84 ₹51,210.00
₹202.14 ₹1,01,070.00
₹194.05 ₹1,94,050.00
₹193.16 ₹4,82,900.00
₹191.36 ₹9,56,800.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
1 A, 6 A
125 VAC, 250 VAC
125 VDC
Solder Pin
Extended
Through Hole
Silver
S
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 4.57 mm
Type: Slide
Unit Weight: 2.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99