SDA01H1SBD

C&K
611-SDA01H1SBD
SDA01H1SBD

Mfr.:

Description:
DIP Switches/SIP Switches 1 Pos SPST SMT SDA Series DIP SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,776

Stock:
2,776
Can Dispatch Immediately
On Order:
3,900
Expected 11-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.75 ₹194.75
₹158.41 ₹1,584.10
₹156.54 ₹7,827.00
₹124.86 ₹12,486.00
₹118.34 ₹23,668.00
₹117.41 ₹58,705.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
Non-Illuminated
1 Position
DIP
Extended
SPST
SMD/SMT
25 mA
25 VDC
SDA
Actuator Style: Extended
Brand: C&K
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536508000
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.