TDA04H0JB1R

C&K
611-TDA04H0JB1R
TDA04H0JB1R

Mfr.:

Description:
DIP Switches/SIP Switches SM HalfPitch DIP Swt SPST, 4POS, JTerm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,891

Stock:
2,891 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹377.33 ₹377.33
₹329.71 ₹3,297.10
₹311.74 ₹7,793.50
₹284.79 ₹28,479.00
₹260.54 ₹65,135.00
₹257.84 ₹1,28,920.00
₹248.86 ₹2,48,860.00
Full Reel (Order in multiples of 2000)
₹202.14 ₹4,04,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
4 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
TDA
Actuator Style: Flush
Brand: C&K
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TDA Ultra-Miniature Half-Pitch DIP Switches

C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches feature bifurcated contacts for increased electrical reliability. These switches are process sealed for surface-mount soldering and washable processing. The TDA series provides a mechanical and electrical life of 1000 cycles, 100mΩ maximum contact resistance, and an operating temperature range of -40°C to +85°C. C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches are ideally suited for handheld electronic devices, portable computer devices, and instrumentations and controls.