TDD01H0SB1R

C&K
611-TDD01H0SB1R
TDD01H0SB1R

Mfr.:

Description:
DIP Switches/SIP Switches Jumper Switch 2 positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,765
Expected 22-04-2026
12,000
6,000
Expected 29-04-2026
6,000
Expected 25-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹198.55 ₹198.55
₹176.98 ₹1,769.80
₹168.90 ₹4,222.50
₹155.42 ₹15,542.00
₹143.74 ₹35,935.00
₹138.35 ₹69,175.00
Full Reel (Order in multiples of 1000)
₹132.96 ₹1,32,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
1 Position
DIP
Flush
SPDT
SMD/SMT
25 mA
24 VDC
TDD
Actuator Style: Flush
Brand: C&K
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Life: 200 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

TDD Jumper Switch

C&K Switches TDD Jumper Switch features a bifurcated contact for increased electrical reliability and is process-sealed for surface-mount soldering and washable processing. It a contact rating of 25mA @ 24VDC (switching) or 100mA @ 50VDC (steady state). C&K Switches TDD Jumper Switch is ideal for use in a variety of applications, including handheld electronics, portable computers, instrumentation and controls, and inverters.