TMCGD6VT1540C

C&K
Not Assigned
TMCGD6VT1540C

Mfr.:

Description:
Basic / Snap Action Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
TM
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
125 VAC, 250 VAC
125 VDC, 250 VDC
0.7 N
Quick Connect
Chassis Mount
Actuator Style: Lever
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99