V70113S205Q

C&K
611-V70113S205Q
V70113S205Q

Mfr.:

Description:
Slide Switches Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.06 ₹415.06
₹365.65 ₹3,656.50
₹342.29 ₹8,557.25
₹315.34 ₹31,534.00
₹296.47 ₹74,117.50
₹295.57 ₹1,47,785.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Quick Connect
Panel, Snap-In
Silver
V
Bulk
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Travel: 0.114 mm
Type: Slide
Unit Weight: 10.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99