ZMT05ACJS06JCE20

C&K
611-ZMT05ACJS06JCE20
ZMT05ACJS06JCE20

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹583.31 ₹583.31
₹483.60 ₹4,836.00
₹448.20 ₹11,205.00
₹423.04 ₹21,152.00
₹399.74 ₹39,974.00
₹370.86 ₹92,715.00
₹350.36 ₹1,75,180.00
₹330.79 ₹3,30,790.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ZMT
Snap
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
5 A
250 VAC
170 gf
Wire Lead
PCB Mount
IP67
Bulk
Brand: C&K
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: G01111477 G01111477 G01111477
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536500700
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZMT Mini-Sized Sealed Snap-Acting Switches

C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches are designed for automotive and medical applications and can be used at signal level (gold-plating option) or high current up to 5A at 250VAC / 3A at 24VDC. The C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches provide an IP67 rating and dust-tight protection. The series is ideal for use in door latches, seat position detection, electric vehicle (EV) charging, and handheld medical devices.