ZMW00AP00PCAA

C&K
611-ZMW00AP00PCAA
ZMW00AP00PCAA

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹362.06 ₹362.06
₹319.83 ₹3,198.30
₹299.17 ₹7,479.25
₹284.79 ₹14,239.50
₹241.67 ₹24,167.00
₹221.01 ₹66,303.00
₹205.73 ₹1,23,438.00
₹198.55 ₹2,38,260.00
₹182.38 ₹9,30,138.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ZMW
Mini Size
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
5 VDC, 16 VDC, 30 VDC
150 gf
Through Hole
PCB Mount
IP67
Tray
Actuator Material: Nylon
Brand: C&K
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

ZMW Subminiature Snap-Action Switches

C&K Switches ZMW Subminiature Snap-Action Switches offer a long stroke with silent actuation for applications requiring a reduced audible click when operating. The C&K ZMW Switches provide a sliding contact design that ensures no pollution of foreign materials into the switch. The series provides IP67 environmental protection, making it ideal for rugged automotive, industrial, and home-appliance applications.