CMX7146Q3

CML Micro
226-CMX7146Q3
CMX7146Q3

Mfr.:

Description:
Modulator/Demodulator Flexible 600 to 9600 BPSK modulation, PA RAM DAC, Clock Synths and auxiliary ADCs/DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹765.94 ₹765.94
₹739.85 ₹18,496.25
₹666.24 ₹69,288.96
₹633.62 ₹3,29,482.40
2,548 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Modulator/Demodulator
RoHS:  
Modulator
BPSK
3.3 V
5 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Brand: CML Micro
Interface Type: Serial
Moisture Sensitive: Yes
Packaging: Tray
Pd - Power Dissipation: 1.75 W
Product Type: Modulator / Demodulator
Series: CMX7146
Factory Pack Quantity: 52
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Part # Aliases: CMX7146Q3-REEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.