FX604D4

CML Micro
226-FX604D4
FX604D4

Mfr.:

Description:
Telecom Interface ICs 1200/ 75bps Full-Duplex V.23 with Optional 75bps Back Channel and Date Retiming

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
235
Expected 07-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,437.77 ₹1,437.77
₹1,147.98 ₹28,699.50
₹978.39 ₹91,968.66
₹803.21 ₹4,15,259.57
2,538 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: CML Micro
Interface Type: UART
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 800 mW
Product Type: Telecom Interface ICs
Series: FX604/MX604
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Modulator/Demodulator
Unit Weight: 4.096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.