MWT-3F70

CML Micro
938-MWT-3F70
MWT-3F70

Mfr.:

Description:
RF MOSFET Transistors

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,926.07 ₹6,926.07
Full Reel (Order in multiples of 10)
₹6,926.07 ₹69,260.70
250 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
N-Channel
GaAs
500 MHz to 26 GHz
12 dB
22 dBm
SMD/SMT
Die
Reel
Cut Tape
Brand: CML Micro
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 10
Subcategory: MOSFETs
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290075
TARIC:
8541290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CML MICRO