MWT-PH27F

CML Micro
938-MWT-PH27F
MWT-PH27F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,535.61 ₹1,535.61
₹1,494.61 ₹44,838.30
₹1,335.27 ₹1,33,527.00
₹1,252.34 ₹3,13,085.00
₹1,237.43 ₹6,18,715.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GaAs
90 mA to 120 mA
26 GHz
16 dB
25 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-PH27F
Unit Weight: 0.110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210040
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CML MICRO