SCT7033

226-SCT7033
SCT7033

Mfr.:

Description:
RF Wireless Misc AIS Class B CSTDMA protocol processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Wireless Misc
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
19.2 MHz
3.6 V
3 V
64 mA
- 40 C to + 85 C
LQFP-100
Tray
Brand: CML Micro
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.3 W
Product Type: RF Wireless Misc
Series: SCT7033
Factory Pack Quantity: 48
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: AIS Class B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CML MICRO